There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
25 kΩ
linear
Mono
0.2 W
250 V
Solder tag
300°
280°
D cell
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T16SH-M04N253A2020MTA
Yes
± 20 %
T16SH-M04N253A2020MTA
-25 - +70 °C
Datasheet 446148 Piher T16SH-M04N253A2020MTA T16SH-M04N253A2020MTA Single turn rotary pot Mono 0.2 W 25 kΩ 1 pc(s)
User & Safety Instructions 446148 Piher T16SH-M04N253A2020MTA T16SH-M04N253A2020MTA Single turn rotary pot Mono 0.2 W 25 kΩ 1 pc(s)