There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Single turn rotary pot
Dustproof
25 kΩ
logarithmic
Mono
0.1 W
125 V
Solder tag
300°
280°
D cell
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T16SH-M04N253B2020MTA
Yes
± 20 %
T16SH-M04N253B2020MTA
-25 - +70 °C
Datasheet 446345 Piher T16SH-M04N253B2020MTA Mono Potentiometer
User & Safety Instructions 446345 Piher T16SH-M04N253B2020MTA Mono Potentiometer