Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
10 kΩ
linear
Stereo
0.2 W
250 V
Solder pins
300°
280°
Stereo
35 mm
Metal
Smooth
4 mm
M7
5 mm
-25 °C
+70 °C
20 %
1 pc(s)
T16TH-M04N103A2020MTA
Yes
± 20 %
-25 - +70 °C
Datasheet 445497 Piher T16TH-M04N103A2020MTA Single turn rotary pot Stereo 0.2 W 10 kΩ 1 pc(s)
User & Safety Instructions 445497 Piher T16TH-M04N103A2020MTA Single turn rotary pot Stereo 0.2 W 10 kΩ 1 pc(s)