
Highlights & Details
Stereo-Potentiometer T-16
- 25 kΩ
- logarithmic
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Resistance
25 kΩ
- Resistance characteristic
logarithmic
- Output
Stereo
- Power rating
0.1 W
- Cut-off voltage
150 V
- Connection
Solder tag
- Mechanical angle
300°
- Electrical angle
280°
- Axle length
35 mm
- Axle type
Metal
Smooth
- Axle Ø
4 mm
- Thread size
M7
- Thread length
5 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Industrial packaging
Yes
- Content
100 pc(s)
- Type
T16TH-M04N253B
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1230569 Piher T16TH-M04N253B T16TH-M04N253B Single turn rotary pot Stereo 0.1 W 25 kΩ 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1230569 Piher T16TH-M04N253B T16TH-M04N253B Single turn rotary pot Stereo 0.1 W 25 kΩ 100 pc(s)
Description
Scope of delivery
- T16TH-M04N253B.

