
Total (€ 3.66 / piece)
€ 365.55
plus VAT.
14-day return policy included
Highlights & Details
Mono potentiometer T-21
- 1 kΩ
- logarithmic
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Resistance
1 kΩ
- Resistance characteristic
logarithmic
- Output
Mono
- Power rating
0.1 W
- Cut-off voltage
150 V
- Connection
Solder pins
- Mechanical angle
310°
- Electrical angle
290°
- Axle length
50 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
5 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Industrial packaging
Yes
- Content
100 pc(s)
- Type
T21AH-M0607102B
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1230577 Piher T21AH-M0607102B T21AH-M0607102B Single turn rotary pot Mono 0.1 W 1 kΩ 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1230577 Piher T21AH-M0607102B T21AH-M0607102B Single turn rotary pot Mono 0.1 W 1 kΩ 100 pc(s)
Description
Scope of delivery
- T21AH-M0607102B.

