Resistance 100 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.2 W
Cut-off voltage 250 V
Connection Solder pins
Mechanical angle 310 °
Electrical angle 290 °
Shaft length 50 mm
Axle type Metal , Smooth
Axle Ø 6 mm
Thread size M10
Thread length 5 mm
Min. temperature -25 °C
Max. temperature +70 °C
Tolerance ± 20 %
Industrial packaging Yes
Content 100 pc(s)
Type T21AH-M0607104A
RoHS-compliant Yes
Product type Single turn rotary pot

Technical data

Resistance 100 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.2 W
Cut-off voltage 250 V
Connection Solder pins
Mechanical angle 310 °
Electrical angle 290 °
Shaft length 50 mm
Axle type Metal , Smooth

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers