
Total (€ 9.87 / piece)
€ 987.39
plus VAT.
14-day return policy included
Highlights & Details
Stereo-Potentiometer T-21
- 100 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Resistance
100 kΩ
- Resistance characteristic
linear
- Output
Stereo
- Power rating
0.1 W
- Cut-off voltage
150 V
- Connection
Solder pins
- Mechanical angle
310°
- Electrical angle
290°
- Axle length
50 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
5 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Industrial packaging
Yes
- Content
100 pc(s)
- Type
T21TH-M0607104A
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1230588 Piher T21TH-M0607104A T21TH-M0607104A Single turn rotary pot Stereo 0.1 W 100 kΩ 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1230588 Piher T21TH-M0607104A T21TH-M0607104A Single turn rotary pot Stereo 0.1 W 100 kΩ 100 pc(s)
Description
Scope of delivery
- T21TH-M0607104A.

