Piko N 40629 N skirt wagons 1./2. Cl. of DB
Print version of the apron coach in the paint of a 1./2. Class wagon of DR in Epoch III. PIKO has faced a challenge and passed bravely in the new construction of the shortened express train wagon of the 42 type. The elegant vehicles are perfectly rep…
Print version of the apron coach in the paint of a 1./2. Class wagon of DR in Epoch III. PIKO has faced a challenge and passed bravely in the new construction of the shortened express train wagon of the 42 type. The elegant vehicles are perfectly rep…
N skirt wagons 1./2. Cl. of DB
Print version of the apron coach in the paint of a 1./2. Class wagon of DR in Epoch III. PIKO has faced a challenge and passed bravely in the new construction of the shortened express train wagon of the 42 type. The elegant vehicles are perfectly reproduced in size N and close a large gap in the vehicle park of scale 1:160. The casing impresses with sharp and precise engraving, which has a pleasant plastic effect especially at the bogies and in the door area and thus decisively shape the harmonious appearance. The surface finish of the wagons consists of a high-fine paint, which has an absolutely contour-sharp printing. An LED interior lighting of the wagons provides for additional tuning when using the system of the wagons, which can be retrofitted with a few simple steps.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category N Passenger Cars