PINGI Wasserfreie Autowäsche, 6 tlg. Leg-Set-5 Care care kit 1 Set
Legends water-free car wash with nanohydrophobic properties is applicable everywhere. It effectively removes dirt and insect remains without using water. Legends Interior Spray cleans and maintains leather, vinyl and plastic surfaces and leaves a ple…
Legends water-free car wash with nanohydrophobic properties is applicable everywhere. It effectively removes dirt and insect remains without using water. Legends Interior Spray cleans and maintains leather, vinyl and plastic surfaces and leaves a ple…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 319: Causes serious eye irritation
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 264: Rinse … thoroughly after use
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 319: Causes serious eye irritation
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 264: Rinse … thoroughly after use
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
Water-free car wash
Legends water-free car wash with nanohydrophobic properties is applicable everywhere. It effectively removes dirt and insect remains without using water. Legends Interior Spray cleans and maintains leather, vinyl and plastic surfaces and leaves a pleasant fragrance. The Legends Glass Cleaner Spray effectively cleans discs from inside and outside.
This text is machine translated.
Facts
- Legends waterfree car wash 500ml (OWW10_S500)Pingi Legends waterproof wash is an advanced car care product that delivers professional results. Does not need to be flushed. Effectively removes dirt and insect remains. Contains a protective wax with nanohydrops properties and brilliant gloss. The product is sprayed on the desired spot and the surface can then be distributed with a micro-fiber cloth. Wait 30-60 seconds and polish the surface with a clean micro-fiber cloth for high gloss. Safe for all surfaces. Leaves previously applied sealing or wax layers intact.Legends Interior Spray 500ml (OPI150SAN_S500)Pingi Legends Interior polish is a ready-to-use product for polishing and caring for leather, vinyl and plastic surfaces. It protects against sun and moisture and has anti-static properties. Leather upholstery is nourished and softened. It has a pleasant, luxurious fragrance and gives treated surfaces a beautiful shine. Legends interior spray can be applied directly to leather, vinyl and plastic surfaces in your vehicle. Use a clean microfiber cloth to spread the spray and polish the surface.Legends Glass Cleaner Spray 500ml (OGE500AN_S500)Pingi Legends Glass Cleaner is a window cleaning product for polishing glass inside and outside the vehicle. Removes the dirt film and leaves spotlessly clean windows. It has anti-static properties and a pleasant fragrance.3x micro-fiber clothsSuitable for 1x glass, 1x interior, 1x smooth surfaces (paint)
Delivery
- 1x 500 ml Legends waterproof car wash (OWW10_S500)
- 1x 500ml Legends Interior Spray1x 500ml Legends Glass Cleaner Spray (OGE500AN_S500)3x microfiber cloths for use on glass, interior and smooth surfaces
Comments
Customer reviews
Similar products
See and discover other items from category Vehicle Exterior Cleaning