Pioneer HTP-076 5.1 Stereo receiver home cinema system Black Bluetooth

  • Item no.: 2102883
  • Manufacturer no.: 243977
  • EAN: 4573211154849

Get more power from your music, movies or games with this handy package for creating a 5.1 channel home theater. The HTP-076 consists of an AV receiver, a subwoofer as well as compact front, center and surround loudspeakers and can be easily connecte…

  • Item no.: 2102883
  • Manufacturer no.: 243977
  • EAN: 4573211154849

Get more power from your music, movies or games with this handy package for creating a 5.1 channel home theater. The HTP-076 consists of an AV receiver, a subwoofer as well as compact front, center and surround loudspeakers and can be easily connecte…

Output rating 750 W
Operating voltage 220 - 240 V
Colour Black
Subwoofer dimensions (W x H x D) 230 x 393 x 331 mm
No. of HDMI inputs 4 x
No. of optical inputs 1 x
Channels 5.1
Features Bluetooth
Interfaces (input) Audio stereo (3.5 mm jack) , HDMI™ , USB , RCA (phono) , Digital audio (coax) , Digital audio (optical)
Interfaces (output) Headphone jack (6.3 mm) , HDMI™ , Subwoofer , Screw connector
Network/internet function Bluetooth®
Power consumption (standby) 0.2 W
Power consumption (ON) 465 W
Dish dimensions (W x H x D) 90 x 131.5 x 108.5 mm
Centre dimensions (W x H x D) 220 x 97 x 100 mm
Free-standing speaker dims (W x H x D) 90 x 131.5 x 108.5 mm
Player dims (L x H x D) 435 x 148 x 321 mm
Product type Stereo receiver home cinema system

Technical data

Output rating 750 W
Operating voltage 220 - 240 V
Colour Black
Subwoofer dimensions (W x H x D) 230 x 393 x 331 mm
No. of HDMI inputs 4 x
No. of optical inputs 1 x
Channels 5.1
Features Bluetooth
Interfaces (input) Audio stereo (3.5 mm jack) , HDMI™ , USB , RCA (phono) , Digital audio (coax) , Digital audio (optical)
Interfaces (output) Headphone jack (6.3 mm) , HDMI™ , Subwoofer , Screw connector

Frequently bought together

Similar products

See and discover other items from category Home Cinema Systems