Pioneer VSX-534 5.2 AV receiver 5x150 W Black Bluetooth®, Dolby Atmos®, Built-in memory, USB

  • Item no.: 2102882
  • Manufacturer no.: 243969
  • EAN: 4573211154207

The VSX-534 has an easy-to-use new design that is 12% slimmer than the previous model and offers a 4K display and buttons for personal presets and Bluetooth® on the front panel for easy operation. Immerse yourself in impressive realistic surround sou…

  • Item no.: 2102882
  • Manufacturer no.: 243969
  • EAN: 4573211154207

The VSX-534 has an easy-to-use new design that is 12% slimmer than the previous model and offers a 4K display and buttons for personal presets and Bluetooth® on the front panel for easy operation. Immerse yourself in impressive realistic surround sou…

Features Bluetooth® , Dolby Atmos® , Built-in memory , USB
Output rating per channel 150 W
Channels 5
Channels 5.2
Surround-sound decoder Dolby Atmos , DTS:X™ , Dolby® TrueHD , Dolby Digital Plus , DTS-HD Master Audio , DTS-HD™ High Resolution Audio , DTS™-ES
No. of HDMI inputs 4 x
No. of HDMI ouptuts 1 x
No. of USB ports 1 x
No. of optical inputs 1 x
No. of line-ins 3 x
No. of subwoofer outputs 2 x
Interfaces (input) HDMI™ , USB , RCA in , Digital audio (coax) , Digital audio (optical)
Interfaces (output) HDMI™ , Headphone jack (3.5 mm) , Subwoofer , Screw connector
Colour Black
Power consumption (standby) 0.2 W
Power consumption (ON) 465 W
Operating voltage 220 - 240 V
Width 435 mm
Height 148 mm
Depth 321 mm
Weight 8 kg
Dim (W x H x D) 435 x 148 x 321 mm
Product type AV receiver

Technical data

Features Bluetooth® , Dolby Atmos® , Built-in memory , USB
Output rating per channel 150 W
Channels 5
Channels 5.2
Surround-sound decoder Dolby Atmos , DTS:X™ , Dolby® TrueHD , Dolby Digital Plus , DTS-HD Master Audio , DTS-HD™ High Resolution Audio , DTS™-ES
No. of HDMI inputs 4 x
No. of HDMI ouptuts 1 x
No. of USB ports 1 x
No. of optical inputs 1 x
No. of line-ins 3 x

Frequently bought together

Similar products

See and discover other items from category AV Receivers