Technical data
Range of use | Universal |
---|---|
Colour | Black , Red |
Material | Polyester |
Width | 100 mm |
Height | 165 mm |
Depth | 45 mm |
Dim | (W x H x D) 100 x 165 x 45 mm |
Weight | 100 g |
Product type | Tool bumbag (empty) |
Tool case
Facts
- Made from reinforced material
- Snap hook for keys, Tape Measure, etc.
- Wide hook-and-loop fastener
- 1 large and 2 smaller inner pockets
- Additional metal belt clip
- for each Gurteltyp.
- Warranty: 24 months
- Manufacturer: Plano
Comments
The displayed steering wheel is not included in the range of delivery. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Belts