Technical data
Range of use | Universal |
---|---|
Colour | Black , Red |
Material | Polyester |
Width | 285 mm |
Height | 320 mm |
Depth | 50 mm |
Dim | (W x H x D) 285 x 320 x 50 mm |
Weight | 340 g |
Product type | Tool bumbag (empty) |
Tool bag technics
Facts
- Made from reinforced material
- for the electrician
- Various inside and outside pockets
- 1 inner pocket with zipper
- elastic Werkzeugose
- Adhesive roller chain
- Suitable for belt P 530 TX.
- Warranty: 24 months
- Manufacturer: Plano
Comments
The displayed steering wheel is not included in the range of delivery. This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Belts