Platinum 64 GB USB stick

  • Item no.: 417129
  • Manufacturer no.: 177573
  • EAN: 4027927775732

Compact, portable storage medium for connecting to USB ports

  • Item no.: 417129
  • Manufacturer no.: 177573
  • EAN: 4027927775732

Compact, portable storage medium for connecting to USB ports

Memory capacity 64 GB
Interfaces USB 2.0
Writing 8 MBps
Reading 20 MBps
Colour Silver
Weight 10 g
Dim (W x H x D) 12 x 7 x 54 mm
Width 12 mm
Height 7 mm
Depth 54 mm
Connection USB 2.0
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 2.0
Writing 8 MBps
Reading 20 MBps
Colour Silver
Weight 10 g
Dim (W x H x D) 12 x 7 x 54 mm
Width 12 mm
Height 7 mm
Depth 54 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks