PLCC socket Contact spacing: 1.27 mm Number of pins: 84 1 pc(s)
- Item no.: 189944
- Manufacturer no.: 189944
- EAN: 2050000074516
In contrast to normally wired PLCC sockets, the solder contacts of an SMD PLCC socket are positioned and dimensioned to match exactly the solder connectors of the IC. This means that laboratory and preproduction boards can be fitted with these socket…
- Warranty: 24 months
- Item no.: 189944
- Manufacturer no.: 189944
- EAN: 2050000074516
In contrast to normally wired PLCC sockets, the solder contacts of an SMD PLCC socket are positioned and dimensioned to match exactly the solder connectors of the IC. This means that laboratory and preproduction boards can be fitted with these socket…
- Warranty: 24 months
Technical data
Number of pins | 84 |
---|---|
CS | 1.27 mm |
Length | 36.02 mm |
Width | 36.02 mm |
Dim | (L x W) 36.02 mm x 36.02 mm |
Min. temperature | -50 °C |
Max. temperature | 105 °C |
Product type | PLCC socket |
Documents & Downloads
SMD socket for PLCC
In contrast to normally wired PLCC sockets, the solder contacts of an SMD PLCC socket are positioned and dimensioned to match exactly the solder connectors of the IC. This means that laboratory and preproduction boards can be fitted with these sockets without later having to modify the board layout for batch production without sockets.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets