PLCC socket Contact spacing: 2.54 mm Number of pins: 44 1 pc(s)
- Item no.: 189731
- Manufacturer no.: 189731
- EAN: 4016138061574
Designed for housings to standard EIA/JEDEC type "A". With drain holes for better internal cleaning. No cover is needed for the chip holder, improving heat transfer. Preformed test holes next to each contact point permit easier access for testing pur…
- Warranty: 24 months
- Item no.: 189731
- Manufacturer no.: 189731
- EAN: 4016138061574
Designed for housings to standard EIA/JEDEC type "A". With drain holes for better internal cleaning. No cover is needed for the chip holder, improving heat transfer. Preformed test holes next to each contact point permit easier access for testing pur…
- Warranty: 24 months
Technical data
Number of pins | 44 |
---|---|
CS | 2.54 mm |
Length | 23.20 mm |
Width | 23.20 mm |
Dim | (L x W) 23.20 mm x 23.20 mm |
Min. temperature | -50 °C |
Max. temperature | 105 °C |
Product type | PLCC socket |
Documents & Downloads
Sockets for PLCC (chip carrier)
Designed for housings to standard EIA/JEDEC type "A". With drain holes for better internal cleaning. No cover is needed for the chip holder, improving heat transfer. Preformed test holes next to each contact point permit easier access for testing purposes. Two polarity markings ensure the chip carrier is aligned correctly.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets