Plustek SmartOffice PL4080 Duplex document scanner A4 1200 x 600 dpi 40 pages/min, 80 IPM USB
Plustek Smart Office PL 4080 - the fast solution for small and medium-sized companiesThe comfortable Smart Office PL 4080 is equipped with two scan options for various scanning tasks. A up to 50 sheets barrel-document feed enables you a quick reading…
Plustek Smart Office PL 4080 - the fast solution for small and medium-sized companiesThe comfortable Smart Office PL 4080 is equipped with two scan options for various scanning tasks. A up to 50 sheets barrel-document feed enables you a quick reading…
Smart Office PL 4080 duplex document scanner with Flatbed unit
Plustek Smart Office PL 4080 - the fast solution for small and medium-sized companies
The comfortable Smart Office PL 4080 is equipped with two scan options for various scanning tasks. A up to 50 sheets barrel-document feed enables you a quick reading of a larger number of pages in one step. The additional flat bed scanner, on the other hand, is ideal for all types of templates, which may not be transported in the feeder could, such as sensitive, thin paper documents (receipts) or business cards/plastic cards. The automatic detection for inserted documents thereby provides for a quick start.
The PL 4080 is a very fast duplex scanner for up to 40 sheets per minute via the document feeder scan on both sides. It is suitable for a higher scan volume of up to 3000 pages per day.
Simply start by pressing a button
The Smart Office PL 4080 is equipped with three intelligent Quick Start Buttons. These can be started via simple pressure a defined action, such as the scan-to-file, Scan and create a PDF document, scan in an E-Mail or even scanning with OCR text recognition. You can access this page via the software included in the preset, depending on which action you again and again. You can enormously to save time, the work efficiency increase and, in addition, users make work easier.
Compatible with most of the image processing applications
The supplied industry standard TWAIN driver combined with the compatibility with the TIF, JPG, PDF and Microsoft Office file formats is ensured by the use in connection with most of the scanning and image processing programs. ABBYY FINEREADER Sprint is already included for easy creation and management of searchable PDF-documents.
This text is machine translated.
Highlights & Details
- 2 Scan units in one device - ADF document scanner and flat bed scanner
- Double-sided color scan via ADF with 50 pages template capacity
- Scanning speed of up to 40 pages per minute
- Duplex scanning speed of up to 80 images per minute
- The size of the document and business cards up to DIN A4
- Direct saving as searchable PDF files
- Plustek Docaction software used to program the scan buttons
- TWAIN compatible
Facts
- Scan to image file, Scan to PDF, OCR text recognition.
Delivery
- Inc. software package (Plustek DocAction, ABBYY Fine Reader, USB-cable, power supply and instructions.
Comments
Scan speed (if stated) refers to A4-sized documents.Customer reviews
Similar products
See and discover other items from category Document Scanner