PNY Attaché 4 USB stick 64 GB Blue FD64GATT430-EF USB 3.0
Store and transfer pictures, music, documents, and more, now up to 5 times faster! The lightweight, durable design of the PNY Attache 4 USB 3.0 Flash Drive makes it comfortable way to store and share documents, music and photos. With the trailer, you…
- Warranty: 24 months
- Manufacturer: PNY
Store and transfer pictures, music, documents, and more, now up to 5 times faster! The lightweight, durable design of the PNY Attache 4 USB 3.0 Flash Drive makes it comfortable way to store and share documents, music and photos. With the trailer, you…
- Warranty: 24 months
- Manufacturer: PNY
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 20 MBps |
Reading | 80 MBps |
Features | retractable USB port |
Colour | Blue |
Dim | (W x H x D) 20 x 10 x 54 mm |
Width | 20 mm |
Height | 10 mm |
Depth | 54 mm |
Product type | USB stick |
---|
PNY USB stick attache 4 64 GB USB 3.0
Store and transfer pictures, music, documents, and more, now up to 5 times faster! The lightweight, durable design of the PNY Attache 4 USB 3.0 Flash Drive makes it comfortable way to store and share documents, music and photos. With the trailer, you can use it easily to a key ring, to your important files are always readily available.
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- USB 3.0 interface
- Retractable USB connection
Delivery
- USB stick
System Requirements
- Windows® 2000
- Windows ® ME
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- MAC OS X 8.6 or later
- Linux ® Kernel 2.4+.
- Warranty: 24 months
- Manufacturer: PNY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks