PocketBook Cover SHELL eBook cover Blue Suitable for display sizes of: 15,2 cm (6") Compatible devices: Touch Lux 3/Touc

  • Item no.: 1783964
  • Manufacturer no.: JPB626-2-BM-P
  • EAN: 7640152094552

The stylish PocketBook Shell covers are made to your PocketBook E-reader with 6 inch screen diagonal to protect. The E-reader is fixed in a shock-resistant hard shell fixed. The front side provides for the protection of the screen. In this way reliab…

  • Item no.: 1783964
  • Manufacturer no.: JPB626-2-BM-P
  • EAN: 7640152094552

The stylish PocketBook Shell covers are made to your PocketBook E-reader with 6 inch screen diagonal to protect. The E-reader is fixed in a shock-resistant hard shell fixed. The front side provides for the protection of the screen. In this way reliab…

  • Compatible devices: Touch Lux 3/Touch Lux 2/Basic Lux/Basic Touch 2/Basic Touch/Basic 3/Basic 2
Colour Blue
For display sizes of 15,2 cm (6")
Suitable for displays sized 15,2 cm (6")
Suitable for Pocketbook
Product type eBook cover

Technical data

  • Compatible devices: Touch Lux 3/Touch Lux 2/Basic Lux/Basic Touch 2/Basic Touch/Basic 3/Basic 2
Colour Blue
For display sizes of 15,2 cm (6")
Suitable for displays sized 15,2 cm (6")
Suitable for Pocketbook
Product type eBook cover

Frequently bought together

Similar products

See and discover other items from category eReader Accessories