PocketBook INKPAD 3 eBook reader 19.8 cm (7.8 inch) Black
7.8" 19.81 cm InkPad 3 black - 19.8 cm
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PocketBook
7.8" 19.81 cm InkPad 3 black - 19.8 cm
This text is machine translated.
- Warranty: 24 months
- Manufacturer: PocketBook
Technical data
Operation | Keys , Touch |
---|---|
Built-in illumination | Yes (built-in) |
Display (cm) | 19.8 cm |
Screen size diagonal (inches) | 7.8 inch |
Display properties | Touch display , B/w display , Capacitive , Anti-glare , Anti-glare , E Ink , Backlit |
Display resolution | 1872 x 1404 p |
CPU | Dual Core (2x 1 GHz) |
RAM | 1 GB |
Memory capacity | 8 GB |
Memory card slots | microSD card (up to 32 GB) |
Interfaces | Wi-Fi 802.11 b/g/n , Micro USB |
---|---|
Colour | Black |
Width | 136.5 mm |
Height | 195 mm |
Depth | 8 mm |
Weight | 210 g |
Software included | E-Book Shop , Library , Dictionary , Browser , Audio player , Gallery , Pocket Calculators , RSS newsfeed , Klondike , Chess , Outline , Sudoku |
Product type | eBook reader |
Supported text formats | PDF , ePUB (support for Adobe DRM) , DJVU , FB2 , DOC , DOCX , RTF , PRC (Mobi) , TXT , CHM , HTML |
Playback of | MP3 |
Bluetooth | No |
Wi-Fi | Yes |
Documents & Downloads
19.81 cm InkPad pocketbook 7.8" 3 black - 19.8 cm
7.8" 19.81 cm InkPad 3 black - 19.8 cm
This text is machine translated.
Highlights & Details
- 19.8 cm (7.8") E Ink ® Carta™ touch screen, Resolution 1872×1404 pixels
- Read more sharply than in the printed book by E Ink Carta display with HD resolution
- Screen does not reflect sunlight
- LED backlight for unconditional read during the day and night
- Elegant design with the ergonomics of the assignable buttons for pleasant reading for left-handed and right-handed
- 8 GB internal memory (can be extended to 32 GB with microSD)
- Space for over 2,000 books
- Built-in WLAN
- Support of various book- and picture formats
- MP3 function (3.5 mm audio connection) for the perfect multimedia enjoyment
- Text-to-speech function
Facts
- Screen resolution: 1872 x 1404 pixels
- Screen size: 19.8 cm (7.8")
- 8 GB flash memory (expandable via microSD slot for 32GB)
- Micro-USB connection
- E-Ink, multi-touch display, LED backlight
- Product Color: black.
Delivery
- Pocketbook InkPad3 black
- USB charging cable
- Warranty: 24 months
- Manufacturer: PocketBook
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders