PocketBook InkPad 3 Pro eBook reader 19.8 cm (7.8 inch) Grey
The smart freedom of readingThe latest 7.8-inch generation of PocketBook - the InkPad 3 Pro - impresses not only through its elegant design, SMARTlight and extensive audio functions. Equipped with water protection and Bluetooth for even more security…
- Warranty: 24 months
- Manufacturer: PocketBook
The smart freedom of readingThe latest 7.8-inch generation of PocketBook - the InkPad 3 Pro - impresses not only through its elegant design, SMARTlight and extensive audio functions. Equipped with water protection and Bluetooth for even more security…
- Warranty: 24 months
- Manufacturer: PocketBook
Technical data
- Operating System: Linux 3.0.35
- Water protection: IPX8
- Color depth: 16 shades of gray
- Lithium-ion polymer battery (1900 mAh)
- Position sensor
- Sleep cover function
Operation | Touch |
---|---|
Built-in illumination | Yes |
Display (cm) | 19.8 cm |
Screen size diagonal (inches) | 7.8 inch |
Display properties | E Ink , Capacitive , Touch display |
Display resolution | 1404 x 1872 p |
Processor cores (No.) | 2 x |
CPU speed | 1 GHz |
RAM | 1 GB |
Memory capacity | 16 GB |
Mobile internet | WiFi |
---|---|
Interfaces | Bluetooth , Micro USB , Wi-Fi |
Colour | Grey |
Width | 136.5 mm |
Height | 195 mm |
Depth | 8 mm |
Weight | 215 g |
Product type | eBook reader |
Supported text formats | CBR , CBZ , CHM , DJVU , DOC , DOCX , ePUB (support for Adobe DRM) , enhanced EPUB , FB2 , HTML , MOBI , PDF , PRC (Mobi) , RTF , TXT |
Playback of | JPEG , BMP , PNG , TIFF , MP3 |
Bluetooth | Yes (built-in) |
CPU type | Dual Core |
Documents & Downloads
PocketBook InkPad 3 Pro eBook reader
The smart freedom of reading
The latest 7.8-inch generation of PocketBook - the InkPad 3 Pro - impresses not only through its elegant design, SMARTlight and extensive audio functions. Equipped with water protection and Bluetooth for even more security and comfort while reading, it is a real professional in terms of E-Reading.
This text is machine translated.
Highlights & Details
- Display: 19.8 cm (7.8 inch) (1404 x 1872 p)
- Processor:Dual Core (2 x;1 GHz );1 GB RAM
- Memory size: 16 GB (
- Operation: Touch
- Water protection: IPX8
- SmartLight front lighting
Facts
- 19.8 cm (7.8 inch) capacitive E-Ink touch display with a 1404 x 1872 pixel resolution
- 16 GB internal memory
- Operation: Touch
- Dual Core (2 x 1 GHz processor)
- 1 GB RAM memory
- Water protection: IPX8
- Color depth: 16 shades of gray
- Lithium-ion polymer battery (1900 mAh)
- Position sensor
- Sleep cover function
- Colour: grey.
- Weight 215 g
- Dimensions (W x H x D): 136.5 x 195 x 8 mm
- Bluetooth
- 1 x Micro USB
- Wi-Fi
- Operating System: Linux 3.0.35
Delivery
- Pocketbook InkPad 3 Pro eBook reader
- Micro USB cable
- Micro USB audio adapter
- Protective cover
- Quick instructions
- Warranty: 24 months
- Manufacturer: PocketBook
Comments
Uses:E-book shop, library, dictionary, browser, audio books, music player, gallery, calculator, notes, RSS news, Klondyke, chess, scribble, Sudoku
Reading function (text-to-speech):
English (15 additional languages available on www.pocketbook.ch for free download)
Online services:
Pocketbook Cloud, ReadRate, Dropbox, Send-to-PocketBook
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders