PocketBook Touch HD 3 metallic grey eBook reader 15.2 cm (6 inch) Grey (metallic)
E-reading without compromisesEquipped with the latest technologies, the pocketbook Touch HD 3 gives passionate readers a waterproof high-tech reader with SMARTlight, Bluetooth connection and extensive audio functionsThis text is machine translated.…
- Warranty: 24 months
- Manufacturer: PocketBook
E-reading without compromisesEquipped with the latest technologies, the pocketbook Touch HD 3 gives passionate readers a waterproof high-tech reader with SMARTlight, Bluetooth connection and extensive audio functionsThis text is machine translated.…
- Warranty: 24 months
- Manufacturer: PocketBook
Technical data
Operation | Keys , Touch |
---|---|
Built-in illumination | Yes |
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 6 inch |
Display properties | E Ink , Touch display , Capacitive , Anti-glare , Anti-glare , Backlit , B/w display |
Display resolution | 1448 x 1072 p |
CPU | 1 GHz |
RAM | 512 MB |
Memory capacity | 16 GB |
Interfaces | Wi-Fi 802.11 b/g/n , Micro USB |
Colour | Grey (metallic) |
---|---|
Width | 161.3 mm |
Height | 8 mm |
Depth | 108 mm |
Weight | 155 g |
Software included | Pocketbook Cloud , Library , Dictionaries , Browser , Audio player , Gallery , Pocket Calculators , ReadRate , RSS newsfeed , Klondike , Chess , Outline , Sudoku , Dropbox , Send-to-PocketBook , E-book shop |
Product type | eBook reader |
Supported text formats | PDF , ePUB (support for Adobe DRM) , DJVU , FB2 , DOC , DOCX , RTF , PRC (Mobi) , TCR , TXT , CHM , HTML , MOBI |
Rechargeable battery technology | Li-ion |
PocketBook Touch HD 3 metallic grey eBook reader
E-reading without compromises
Equipped with the latest technologies, the pocketbook Touch HD 3 gives passionate readers a waterproof high-tech reader with SMARTlight, Bluetooth connection and extensive audio functions
This text is machine translated.
Highlights & Details
- 6" (15.2 cm) E Ink® Carta™ touchscreen, 1072 × 1448 pixel resolution (multi-sensor touchscreen)
- Easy to read
- Screen does not mirror in sunlight
- LED backlight for unconditional reading during day and night
- Elegant design with the ergonomic, freely assignable buttons for pleasant reading for left and right-handed people
- 16 GB internal memory
- 512 MB RAM
- Space for thousands of books
- IPX7 certified water protection with HZO™ technology
- Built-in WLAN
- Supports 17 book and 4 image formats
- MP3 function (3.5 mm audio connection) for the perfect multimedia connection
- Text-to-Speech-Function
Facts
- 6" E Ink® Carta™ (1072 × 1448) Touch HD Display
- 16 GB internal memory
- Processor: 1 GHz / 512 MB Operational memory
- E-book formats: PDF, PDF(DRM), EPUB, EPUB(DRM), DJVU, FB2, FB2.ZIP, DOC, DOCX, RTF, PRC, TXT, CHM, HJPEG, HTML, MOBI, ACSM
- Image formats: TIFF, BMP, BMP
- , BMP, TIFF, MP3 (with Micro-USB audio adapter)
- Reading function (Text-to-Speech): English (15 additional languages available on pocketbook-int.com as free download)
- Dictionaries: ABBYY Lingvo Dictionaries (24 language combinations), English – German, Webster’s Dictionary 1913
- USB interface: Micro USB
Delivery
- Pocketbook Touch HD 3
- Micro USB cable
- Micro USB audio adapter
- Quick start guide
- Warranty: 24 months
- Manufacturer: PocketBook
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders