
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
LED light chain wood star
- Battery-powered
- Light colour: warm white
Technical specifications
- Use
Inside
- Power supply (LOV)
battery-powered
- Bulb type
LED (monochrome)
- Colour
Warm white
- Motif
Stars
- Bulb size
Micro
- Feed length
0.5 m
- Light spacing
5.26 cm
- Illuminated length
1 m
- Length
1.5 m
- Cable colour
Silver
n.rel.
- Operating voltage
4.5 V
- Product type
Holiday lights (motif)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1231488 Polarlite LBA-04-007 Holiday lights (motif) Stars Inside battery-powered LED (monochrome) Warm white Illuminated length:
Conformity certificate
Conformity certificate 1231488 Polarlite LBA-04-007 Holiday lights (motif) Stars Inside battery-powered LED (monochrome) Warm white Illuminated length:
Description
This text is machine translated.
This star light chain with fine golden lights conjures up a bit of extra Christmas ambience to windows, doors or your Christmas tree.
This star light chain with fine golden lights conjures up a bit of extra Christmas ambience to windows, doors or your Christmas tree.
Scope of delivery
- LED chain of lamp
- User manual.
Hints
Batteries not included.
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Cluster fairy lights
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light







