Polarlite XE450 LED (monochrome) Headlamp rechargeable 450 lm 70 h 672C2

  • Item no.: 1561479
  • Manufacturer no.: 672C2
  • EAN: 4016139198484

Versatility in useful latest form!The innovative LED head torch XE450 impresses with an extreme brightness of 450 lm and a beam range up to 150 m. The possibilities of this light are an absolute highlight. The first is by means of a head-band a conve…

  • Item no.: 1561479
  • Manufacturer no.: 672C2
  • EAN: 4016139198484

Versatility in useful latest form!The innovative LED head torch XE450 impresses with an extreme brightness of 450 lm and a beam range up to 150 m. The possibilities of this light are an absolute highlight. The first is by means of a head-band a conve…

  • Protection class IP54
  • Temperature range -20 to +60 ºC
  • Cable length 500 mm
  • Charging time of approximately 5 h
  • Tripod socket 1/4”
  • LG INR 18650 D2 Li-ion battery 18650 with 3050 mAh capacity
  • Colour temp. 5600 K
  • 12 LEDs installed
Batteries Li-ion 3.6V
Colour Red
Weight 101 g
Dim (L x W x H) 74 x 44 x 44.2 mm
Height 44.2 mm
Length 74 mm
Width 44 mm
No. of bulbs 12
Bulb type LED (monochrome)
Material ABS plastic
Features Detachable
Power supply (LOV) rechargeable
Illumination range (high) 150 m
Illumination range (low) 3 m
Illumination range (medium) 90 m
Light duration (max.) 70 h
Light duration (high) 3 h
Light duration (low) 70 h
Light duration (medium) 5 h
Luminous flux (high) 450 lm
Luminous flux (low) 30 lm
Luminous flux (medium) 280 lm
Operating voltage 5 V
Product type Headlamp

Technical data

  • Protection class IP54
  • Temperature range -20 to +60 ºC
  • Cable length 500 mm
  • Charging time of approximately 5 h
  • Tripod socket 1/4”
  • LG INR 18650 D2 Li-ion battery 18650 with 3050 mAh capacity
  • Colour temp. 5600 K
  • 12 LEDs installed
Batteries Li-ion 3.6V
Colour Red
Weight 101 g
Dim (L x W x H) 74 x 44 x 44.2 mm
Height 44.2 mm
Length 74 mm
Width 44 mm
No. of bulbs 12
Bulb type LED (monochrome)
Material ABS plastic

Frequently bought together

Similar products

See and discover other items from category Headlamps