Polaroid M-230Zink2x3 Media5 x 7,5 c 30er Pack Zink photo paper
Instantly print your photos with ZINK® Zero-Ink® Printing Technology. Your photos come out smudge-proof, water-resistant, and tear-resistant with a sticky back for extra fun. Compatible with Polaroid Snap, Polaroid Z2300 and Polaroid Zip instant phot…
- Warranty: 24 months
- Manufacturer: Polaroid
Instantly print your photos with ZINK® Zero-Ink® Printing Technology. Your photos come out smudge-proof, water-resistant, and tear-resistant with a sticky back for extra fun. Compatible with Polaroid Snap, Polaroid Z2300 and Polaroid Zip instant phot…
- Warranty: 24 months
- Manufacturer: Polaroid
Polaroid M 230 zinc 2 x 3" Media 5 x 7.5 cm 30 Pack
Instantly print your photos with ZINK® Zero-Ink® Printing Technology. Your photos come out smudge-proof, water-resistant, and tear-resistant with a sticky back for extra fun. Compatible with Polaroid Snap, Polaroid Z2300 and Polaroid Zip instant photoprinter.
Highlights & Details
- ZINK® Zero-Ink® Printing Technology
- 2x3" color photos
- Smudge-proof, water-resistant, tear-resistant photos
- Peel and stick photo paper
- Compatible with Polaroid ZIP Instant Photoprinter
Facts
- Size: 5 cm x 7.5 cm
- Border-free Full Screen
- When ink-free zinc™ printing processes are the color crystals already in the paper
- Immediately touch dry, water-repellent and tear-resistant, smudge-proof prints
- Detachable adhesive film
- Automatic image quality optimization.
Delivery
- 3 x 10 sheets per pack.
- Warranty: 24 months
- Manufacturer: Polaroid
Comments
Caution: The adhesive film can leave traces on certain areas, remove paint or pictures damage. This product is not suitable for use with certain papers or surfaces may be. The adhesive assets may be impaired by cleaning or treatment center. The adhesive film can be a fading of colors. The product is not intended to be glued on certain areas in the long term. Before using test.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Instant Cameras, Instant Picture Printers