Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø x L) 4.5 mm x 15 m |
Colour | Green |
(Ø) | 4.5 mm |
Length | 15 m |
Polyester fish tape green, Ø 4,5 mm
Highlights & Details
- 50% less friction than nylon tapes
- Extremely flexible and nearly unbreakable
Facts
- Drilled tape ensures high pressure thrust
- Facilitates pulling due to less friction
- Replaceable pulling eye and spring guide head.
- Warranty: 24 months
- Manufacturer: Klauke
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Drawcord Coils & Cable Draws