Polymaker PJ01009 PolySmooth Filament polishable 1.75 mm 750 g Pink 1 pc(s)
Can be polishedThe first 3D-printable filament for layering. PolySmooth™ is specifically designed to work with the Polysher™ to dramatically improve the surface quality of 3D printing objects.Easy to printCompatible with all filament-based 3D print…
Can be polishedThe first 3D-printable filament for layering. PolySmooth™ is specifically designed to work with the Polysher™ to dramatically improve the surface quality of 3D printing objects.Easy to printCompatible with all filament-based 3D print…
Polymaker filament PolySmooth 1.75 mm 750g, pink
Can be polishedThe first 3D-printable filament for layering. PolySmooth™ is specifically designed to work with the Polysher™ to dramatically improve the surface quality of 3D printing objects.Easy to printCompatible with all filament-based 3D printers, PolySmooth™ prints under conditions similar to PLA. With a wide print temperature range, low-odor and no heated bed, PolySmooth™ is the perfect companion for your desktop 3D printer.Optimized for supportWe have had our experience with PolySupport™ and the optimized PolySmooth™ with the same properties for removing the carrier. Easily remove support from the PolySmooth™ interface, and once your model is polished, there is no layer on the surface.Balanced mechanical propertiesPolySmooth™ is characterized by balanced mechanical properties that exceed ABS and PLA in most of the properties, making it an ideal material for everyday 3D printing.Without WarpingPolySmooth™ has a very low residual voltage when printing, which has almost no distortion and is therefore Ideal suitable for printing large parts.
This text is machine translated.
Highlights & Details
- Can be polishedEasy to printBalanced mechanical propertiesWithout Warping
Comments
Customer reviews
Similar products
See and discover other items from category 3D Printer Filaments