
Posital Fraba Clinometer ACS-060-2-SV20-HE2-CW ACS-060-2-SV20-HE2-CW Reading range: -60 - +60 ° Voltage (0 - 10 V) , RS2
Technical specifications
- Product type
Clinometer
- Type
ACS-060-2-SV20-HE2-CW
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Reading range (min.)
-60°
- Reading range (max.)
+60°
- Reading range
-60 - +60 °
- Resolution
0.01°
- No. of axles
2
- Accuracy ±
0.1°
- Connector
Cable, open end
- Cable length
1.00 m
- Enclosure material
Plastic fibre compound
- Mounting type
Horizontal
- Interfaces
Voltage (0 - 10 V)
RS232
- Min. temperature
-30 °C
- Max. temperature
+70 °C
IP66
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1630212 Posital Fraba Clinometer ACS-060-2-SV20-HE2-CW ACS-060-2-SV20-HE2-CW Reading range: -60 - +60 ° Voltage (0 - 10 V) , RS2
User & Safety Instructions
User & Safety Instructions 1630212 Posital Fraba Clinometer ACS-060-2-SV20-HE2-CW ACS-060-2-SV20-HE2-CW Reading range: -60 - +60 ° Voltage (0 - 10 V) , RS2

