Posital Fraba Clinometer ADS-060-2-AV40-HE2-AW ADS-060-2-AV40-HE2-AW Reading range: -60 - +60 ° Voltage (0.5 - 9.5 V) Ca
Technical specifications
- Product type
Clinometer
- Type
ADS-060-2-AV40-HE2-AW
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Reading range (min.)
-60°
- Reading range (max.)
+60°
- Reading range
-60 - +60 °
- Resolution
0.01°
- No. of axles
2
- Accuracy ±
0.5°
- Connector
Cable, open end
- Cable length
10.00 m
- Enclosure material
Plastic fibre compound
- Mounting type
Horizontal
- Interfaces
Voltage (0.5 - 9.5 V)
- Min. temperature
-30 °C
- Max. temperature
+70 °C
IP66
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1630333 Posital Fraba Clinometer ADS-060-2-AV40-HE2-AW ADS-060-2-AV40-HE2-AW Reading range: -60 - +60 ° Voltage (0.5 - 9.5 V) Ca
User & Safety Instructions
User & Safety Instructions 1630333 Posital Fraba Clinometer ADS-060-2-AV40-HE2-AW ADS-060-2-AV40-HE2-AW Reading range: -60 - +60 ° Voltage (0.5 - 9.5 V) Ca