Potentiometer Service 2168 Single turn rotary pot Mono 0.2 W 100 kΩ 1 pc(s)
Standard potentiometer for Print installation.
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Standard potentiometer for Print installation.
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Technical data
- Thread: M10 x 0.75
Resistance | 100 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 0.2 W |
Connection | |
Mechanical angle | 270 ° |
Type | D cell |
Shaft length | 30 mm |
Axle type | Metal , Smooth |
Axle Ø | 6 mm |
Thread size | M10 |
---|---|
Content | 1 pc(s) |
Type | 2168 |
RoHS-compliant | Yes |
Load capacity | 0.2 W |
Resistance characteristic | Lin |
Product type | Single turn rotary pot |
Documents & Downloads
Potentiometer ALPHASTAT 16
Standard potentiometer for Print installation.
Delivery
- Nut and washers
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers