
Potentiometer Service RD1601F-20B4-30R6-B25K-602 63250-01400-2006/B25K Single turn rotary pot 1-pos Mono 0.2 W 25 kΩ 1 p
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
- 25 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance
25 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Axle length
30 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
4 mm
- Thread size
M7
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
63250-01400-2006/B25K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606366 Potentiometer Service RD1601F-20B4-30R6-B25K-602 63250-01400-2006/B25K Single turn rotary pot 1-pos Mono 0.2 W 25 kΩ 1 p
User & Safety Instructions
User & Safety Instructions 1606366 Potentiometer Service RD1601F-20B4-30R6-B25K-602 63250-01400-2006/B25K Single turn rotary pot 1-pos Mono 0.2 W 25 kΩ 1 p
Description
Scope of delivery
- RD1601F-20B4-30R6-B25K-602.






