Potentiometer Service 63250-01600-2163/B2,5K Single turn rotary pot 1-pos Mono 0.2 W 2.5 kΩ 1 pc(s)
Potentiometer Service RD1601F-20F4-30R-B2,5K-602 Single turn rotary pot 1 pc(s)
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Potentiometer Service RD1601F-20F4-30R-B2,5K-602 Single turn rotary pot 1 pc(s)
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Technical data
Features | 1-pos |
---|---|
Resistance | 2.5 kΩ |
Resistance characteristic | linear |
Output | Mono |
Power rating | 0.2 W |
Connection | |
Mechanical angle | 270 ° |
Shaft length | 30 mm |
Axle type | Smooth , Metal , Round |
Axle Ø | 6 mm |
Thread size | M10 |
---|---|
Min. temperature | -10 °C |
Max. temperature | +70 °C |
Tolerance ± | 20 % |
Content | 1 pc(s) |
Type | 63250-01600-2163/B2,5K |
RoHS-compliant | Yes |
Product type | Single turn rotary pot |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers