
Potentiometer Service RD1601F-20F4-30R-B1M-602 63250-01600-2171/B1M Single turn rotary pot 1-pos Mono 0.2 W 1 MΩ 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Only 4 Piece(s) available
Highlights & Details
- 1 MΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance
1 MΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Axle length
30 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
6 mm
- Thread size
M10
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
63250-01600-2171/B1M
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606365 Potentiometer Service RD1601F-20F4-30R-B1M-602 63250-01600-2171/B1M Single turn rotary pot 1-pos Mono 0.2 W 1 MΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1606365 Potentiometer Service RD1601F-20F4-30R-B1M-602 63250-01600-2171/B1M Single turn rotary pot 1-pos Mono 0.2 W 1 MΩ 1 pc(s)
Description
Scope of delivery
- RD1601F-20F4-30R-B1M-602.






