
Potentiometer Service RD1602F-20B4-30R6-B500K-602 63256-02400-4010/B500K Single turn rotary pot 1-pos Stereo 0.2 W 500 k
EAN:
Part number:
Item no:
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Only 9 Piece(s) available
Highlights & Details
- 500 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance
500 kΩ
- Resistance characteristic
linear
- Output
Stereo
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Axle length
30 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
4 mm
- Thread size
M7
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
63256-02400-4010/B500K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606356 Potentiometer Service RD1602F-20B4-30R6-B500K-602 63256-02400-4010/B500K Single turn rotary pot 1-pos Stereo 0.2 W 500 k
User & Safety Instructions
User & Safety Instructions 1606356 Potentiometer Service RD1602F-20B4-30R6-B500K-602 63256-02400-4010/B500K Single turn rotary pot 1-pos Stereo 0.2 W 500 k
Description
Scope of delivery
- RD1602F-20B4-30R6-B500K-602.



