
Potentiometer Service RD1602F-20F4-30R-B50K-602 63256-02600-4167/B50K Single turn rotary pot 1-pos Stereo 0.2 W 50 kΩ 1
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
- 50 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance
50 kΩ
- Resistance characteristic
linear
- Output
Stereo
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Axle length
30 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
6 mm
- Thread size
M10
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
63256-02600-4167/B50K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606380 Potentiometer Service RD1602F-20F4-30R-B50K-602 63256-02600-4167/B50K Single turn rotary pot 1-pos Stereo 0.2 W 50 kΩ 1
User & Safety Instructions
User & Safety Instructions 1606380 Potentiometer Service RD1602F-20F4-30R-B50K-602 63256-02600-4167/B50K Single turn rotary pot 1-pos Stereo 0.2 W 50 kΩ 1
Description
Scope of delivery
- RD1602F-20F4-30R-B50K-602.



