Potentiometer Service 7248 Single turn rotary pot Mono 0.12 W 10 kΩ 1 pc(s)
Plastic - Potentiometer (Conductive Plastic) with soldering connection.
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Plastic - Potentiometer (Conductive Plastic) with soldering connection.
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Technical data
- Thread: M10 x 0.75
Resistance | 10 kΩ |
---|---|
Resistance characteristic | logarithmic |
Output | Mono |
Power rating | 0.12 W |
Connection | Solder tag |
Mechanical angle | 300 ° |
Type | D cell |
Shaft length | 35 mm |
Axle type | Plastic , Smooth |
Axle Ø | 6 mm |
Thread size | M10 |
---|---|
Content | 1 pc(s) |
Type | 7248 |
RoHS-compliant | Yes |
Load capacity | 0.12 W |
Resistance characteristic | Log |
Product type | Single turn rotary pot |
Documents & Downloads
Potentiometer OW16 ECO
Plastic - Potentiometer (Conductive Plastic) with soldering connection.
Delivery
- Nut and washers
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers