Potentiometer Service 7516 Single turn rotary pot + switch Mono 22 kΩ 1 pc(s)
Technical data
Features | + switch |
---|---|
Resistance | 22 kΩ |
Resistance characteristic | linear |
Output | Mono |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 4 A |
Switch position | 2 x Off/On |
Connection | Solder tag |
Mechanical angle | 300 ° |
Shaft length | 35 mm |
Axle type | Plastic , Smooth |
---|---|
Axle Ø | 6 mm |
Thread size | M10 |
Content | 1 pc(s) |
Type | 7516 |
RoHS-compliant | Yes |
Product type | Single turn rotary pot |
Documents & Downloads
Potentiometer with switch series 75
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers