Potentiometer Service 9708 Single turn rotary pot Stereo 0.25 W 100 kΩ 1 pc(s)
Technical data
Resistance | 100 kΩ |
---|---|
Resistance characteristic | linear |
Output | Stereo |
Power rating | 0.25 W |
Connection | |
Mechanical angle | 270 ° |
Shaft length | 35 mm |
Axle type | Plastic , Flattened |
Axle Ø | 4 mm |
Thread size | M7 |
Content | 1 pc(s) |
---|---|
Type | 9708 |
RoHS-compliant | Yes |
Product type | Single turn rotary pot |
Documents & Downloads
Potentiometer 16mm PC 2G 16 BU
Delivery
- 1 x lock nut · 1 x washer.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers