Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Potentiometer 20mm PC 20 BU
- 47 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Resistance
47 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.4 W
- Connection
Print
- Mechanical angle
300°
- Axle length
50 mm
- Axle type
Plastic
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Content
1 pc(s)
- Type
9807
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 458041 Potentiometer Service 9807 9807 Single turn rotary pot Mono 0.4 W 47 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 458041 Potentiometer Service 9807 9807 Single turn rotary pot Mono 0.4 W 47 kΩ 1 pc(s)
User & Safety Instructions 458041 Potentiometer Service 9807 9807 Single turn rotary pot Mono 0.4 W 47 kΩ 1 pc(s)
Description
Scope of delivery
- 9807.