Potentiometer Service PC20BU/HS4 CEPS F1 L:65 A100K Single turn rotary pot + switch Mono 100 kΩ 1 pc(s)
Technical data
Features | + switch |
---|---|
Resistance | 100 kΩ |
Resistance characteristic | linear |
Output | Mono |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 4 A |
Switch position | 1 x Off/On |
Connection | |
Mechanical angle | 300 ° |
Torque (max.) | 4 Ncm |
Shaft length | 65 mm |
---|---|
Axle type | Plastic |
Axle Ø | 6 mm |
Thread size | M10 |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
Content | 1 pc(s) |
Type | PC20BU/HS4 CEPS F1 L:65 A100K |
RoHS-compliant | Yes |
Product type | Single turn rotary pot |
Documents & Downloads
Potentiometer with switch series 98
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers