
Potentiometer Service 9818HS4 PC20BU/HS4 CEPS F1 L:65 B10K Single turn rotary pot + switch Mono 10 kΩ 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Potentiometer with switch series 98
- 10 kΩ
- logarithmic
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
+ switch
- Resistance
10 kΩ
- Resistance characteristic
logarithmic
- Output
Mono
- Switching voltage (max.)
250 V AC
- Switching current (max.)
4 A
- Switch position
1 x Off/On
- Connection
Print
- Mechanical angle
300°
- Torque (max.)
4 Ncm
- Axle length
65 mm
- Axle type
Plastic
- Axle Ø
6 mm
- Thread size
M10
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
PC20BU/HS4 CEPS F1 L:65 B10K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 703297 Potentiometer Service 9818HS4 PC20BU/HS4 CEPS F1 L:65 B10K Single turn rotary pot + switch Mono 10 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703297 Potentiometer Service 9818HS4 PC20BU/HS4 CEPS F1 L:65 B10K Single turn rotary pot + switch Mono 10 kΩ 1 pc(s)
Description
Scope of delivery
- 9818HS4.

