
Potentiometer Service 9820HS4 PC20BU/HS4 CEPS F1 L:65 B47K Single turn rotary pot + switch Mono 47 kΩ 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
Highlights & Details
Potentiometer with switch series 98
- 47 kΩ
- logarithmic
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
+ switch
- Resistance
47 kΩ
- Resistance characteristic
logarithmic
- Output
Mono
- Switching voltage (max.)
250 V AC
- Switching current (max.)
4 A
- Switch position
1 x Off/On
- Connection
Print
- Mechanical angle
300°
- Torque (max.)
4 Ncm
- Axle length
65 mm
- Axle type
Plastic
- Axle Ø
6 mm
- Thread size
M10
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
PC20BU/HS4 CEPS F1 L:65 B47K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 703324 Potentiometer Service 9820HS4 PC20BU/HS4 CEPS F1 L:65 B47K Single turn rotary pot + switch Mono 47 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703324 Potentiometer Service 9820HS4 PC20BU/HS4 CEPS F1 L:65 B47K Single turn rotary pot + switch Mono 47 kΩ 1 pc(s)
Description
Scope of delivery
- 9820HS4.

