
Potentiometer Service RV16AF-10-15R1-B5K RV16AF-10-15R1-9304/B5K Single turn rotary pot 1-pos Mono 0.125 W 5 kΩ 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
- 5 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance
5 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.125 W
- Connection
Solder tag
- Mechanical angle
300°
- Axle length
15 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
6.35 mm
- Thread size
M7
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
RV16AF-10-15R1-9304/B5K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606343 Potentiometer Service RV16AF-10-15R1-B5K RV16AF-10-15R1-9304/B5K Single turn rotary pot 1-pos Mono 0.125 W 5 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1606343 Potentiometer Service RV16AF-10-15R1-B5K RV16AF-10-15R1-9304/B5K Single turn rotary pot 1-pos Mono 0.125 W 5 kΩ 1 pc(s)
Description
Scope of delivery
- RV16AF-10-15R1-B5K.


