
Potentiometer Service RV16AF-20-15K-B100K-3 RV16AF-20-15K-B100K Single turn rotary pot 1-pos Mono 0.125 W 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.125 W
- Connection
Print
- Mechanical angle
300°
- Axle length
15
- Axle type
Serrated
Slotted
- Axle Ø
6 mm
- Thread size
M7
- Min. temperature
10 °C
- Max. temperature
70 °C
- Tolerance ±
5 %
- Content
1 pc(s)
- Type
RV16AF-20-15K-B100K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1644144 Potentiometer Service RV16AF-20-15K-B100K-3 RV16AF-20-15K-B100K Single turn rotary pot 1-pos Mono 0.125 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1644144 Potentiometer Service RV16AF-20-15K-B100K-3 RV16AF-20-15K-B100K Single turn rotary pot 1-pos Mono 0.125 W 1 pc(s)
Description
Scope of delivery
- RV16AF-20-15K-B100K-3.



