Potentiometer Service RV16AF-41-15R1-B1k Single turn rotary pot Mono 0.125 W 1 kΩ 1 pc(s)
Technical data
Resistance | 1 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 0.125 W |
Connection | Print (right-angle) |
Mechanical angle | 300 ° |
Shaft length | 15 mm |
Axle type | Metal , Round |
Axle Ø | 6.35 mm |
Thread size | M7 |
Content | 1 pc(s) |
---|---|
Type | RV16AF-41-15R1-B1k |
RoHS-compliant | Yes |
Product type | Single turn rotary pot |
Rotary potentiometer RV 16 AF
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers