
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power off
4 makers
440 V
Grey
4
(W x H x D) 72 x 89.8 x 74.5 mm
40 A
40 A
4
72 mm
89.8 mm
74.5 mm
AC
Other
FALSE
70 mm
40 A
440 V
4
Other
10 kA
0.12 A
4
Other
Other
Other
4
yes
Datasheet 1753986 Power off Grey 40 A 4 makers Siemens 5TL14400
User & Safety Instructions 1753986 Power off Grey 40 A 4 makers Siemens 5TL14400