Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 800 V
- Ambient temperature: -20 °C to +70 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 10000
- Power loss: 4.8 W
- Design of the electrical connection: frame clamp
- Mounting type: screw and DIN rail mounting 35 mm
- Product type
Power switch
- Contact type
3 change-overs
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Factory colour
Black
- Number of pins
4
- Dim
(W x H x D) 340 x 245 x 73.5 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
Motor drive
- Width
340 mm
- Height
245 mm
- Depth
73.5 mm
0
0
63 A
4
IP00
3
TRUE
TRUE
Frame clamp
FALSE
Long turning handle
TRUE
FALSE
TRUE
30 kW
4 kA
Black
FALSE
FALSE
FALSE
TRUE
TRUE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
63
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743620 Power switch Black 4-pin 63 A 3 change-overs 415 V AC Siemens 3KC34262AA220AA3
User & Safety Instructions
User & Safety Instructions 1743620 Power switch Black 4-pin 63 A 3 change-overs 415 V AC Siemens 3KC34262AA220AA3