
Highlights & Details
Power bank Swift 40
- Foldable micro USB and Apple Lightning cable
- USB and USB-C-PD output
- LED battery indicator
Technical specifications
- Product type
Power bank
- Charging slots
4
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3000 mA
- Technology
Li-ion
- Length
140 mm
- Width
78 mm
- Connector
USB type A
USB C®
- Height
78 mm
- Weight
285 g
- Operating voltage
5 V
- Factory colour
Anthracite
- Wireless charging
No
- Dim
(L x W x H) 140 x 78 x 78 mm
- Powerbank features
Outdoor
Status display
- Outputs
USB
USB-C® socket
USB-C® plug
Apple Dock lightning plug
Documents & Downloads
Datasheet
Datasheet 2197274 Power Traveller Swift 40 Power bank 10000 mAh Li-ion USB type A, USB C® Anthracite Outdoor, Status display
User & Safety Instructions
User & Safety Instructions 2197274 Power Traveller Swift 40 Power bank 10000 mAh Li-ion USB type A, USB C® Anthracite Outdoor, Status display
Description
The Powerbank has a USB and USB-C socket and a micro USB and Apple Lightning plug as a fold-out cable. This has the great advantage that you do not need to carry an additional cable to charge your smartphone. The USB-C socket with power delivery technology allows you to charge a laptop with a USB-C charging input, for example.
This text is machine translated.
Features
- Foldable micro USB and Apple Lightning cable
- USB output
- USB-C output with power delivery technology
- Over- and deep discharge protection
- LED battery indicator
Scope of delivery
- Swift 40
- Micro-USB-to-USB cable
- User manual.



