Powerspot Explorer Home KIT-EXPL-HOME Thermoelectric generator Black

  • Item no.: 1414048
  • Manufacturer no.: KIT-EXPL-HOME
  • EAN: 8435432000076

The thermoelectric generator works on the basis of the Seebeck Effect in order to generate electricity. Here are several thermoelectric modules are installed in the base plate. With the heating up of the base plate is indicated by the temperature dif…

  • Item no.: 1414048
  • Manufacturer no.: KIT-EXPL-HOME
  • EAN: 8435432000076

The thermoelectric generator works on the basis of the Seebeck Effect in order to generate electricity. Here are several thermoelectric modules are installed in the base plate. With the heating up of the base plate is indicated by the temperature dif…

Outputs Cigarette lighter socket
Charging slots 1
Output voltage (min.) 25 V
Charging current (max.) 3000 mA
Power
30 W
Max. operating temperature 400 °C
Colour Black
Height 200 mm
(Ø) 130 mm
Weight 1500 g
Material Aluminium
Product type Thermoelectric generator

Technical data

Outputs Cigarette lighter socket
Charging slots 1
Output voltage (min.) 25 V
Charging current (max.) 3000 mA
Power
30 W
Max. operating temperature 400 °C
Colour Black
Height 200 mm
(Ø) 130 mm
Weight 1500 g

Frequently bought together

Similar products

See and discover other items from category Thermoelectric Generators