The umd 97 EL is a powerful front panel-mounted measuring device (96 x 96, 96 x 96 mm) and replaces all analogue measuring devices. It measures 3-phase current and voltage in 6-quadrant operation in Class 0.2 and thus the work in class 0.5s as well as all usual network variables, e.g. harmonics up to the 50 most harmonic. It can be about current transformer with N/5A and N/1A can be connected. The universal measuring device is connected to the module PQ S of power quality according to ISO 50160, EN 61000-4-30, EN 61557-12, EN 6205 3-22. It has a brilliant color graphics display. Via 5 function keys, the umd 97 EL comfortable for you. Internal is a PT100 sensor is integrated. It can be used in 400 V as well as in IT networks. It has a large 512 MB memory. Via the Ethernet interface and the front-sided mini-USB connection can be accessed on the device. Thus are also internet protocols can also be scanned in and it can be easily connected PLC and building control systems The umd 97 EL owned by a digital input and 2 digital outputs. The power supply analysis, the measuring device around the firmware modules PQ S and go. The device is configured with the Software ENVIS or visualized. In the variant Basic is free of charge in the ENVIS
This text is machine translated.